Manufacturer Part #
ACST1010-7T
ACST1010 Series 700 Vdrm 10 A Overvoltage Protected AC Switch - TO-220AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2413 | ||||||||||
STMicroelectronics ACST1010-7T - Technical Attributes
| On-State Voltage [Vtm]: | 0.9V |
| On State Current [It]-Typ: | 10A |
| Off-State Voltage [Vdrm]: | 700V |
| Off-State Current [Idrm]: | 20µA |
| Gate Trigger Current [Igt]-Max: | 10mA |
| On-state RMS Current [Irms]-Max: | 10A |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The ACST1010 Series of 700 V 10 A Overvoltage Protection AC Switch - TO-220AB. The ACST10 series belongs to the ACS™/ACST power switch family built with A.S.D.® (application specific discrete) technology. This high performance device is suited to home appliances or industrial systems, and drives loads up to 10 A.
This ACST10 switch has a Triac structure and a high voltage clamping device to absorb the inductive turn-off energy and withstand transients such as those described in the IEC 61000-4-5 standard. The ACST1010-7 needs a low gate current to be activated (IGT< 10 mA) and still shows a high noise immunity complying with IEC 61000-4-4 standard. The ACST1035-7 offers a high static dV/dt immunity of 2 kV/μs minimum.
Key Features:
- Triac with overvoltage crowbar technology
- Low IGT(< 10 mA) or high immunity(IGT < 35 mA) version
- High noise immunity: static dV/dt > 2000 V/μs
- TO-220FPAB insulated package: 1500 V rms
Benefits:
- Enables equipment to meet IEC 61000-4-5
- High off-state reliability with planar technology
- Need no external over voltage protection
- Reduces the power passive component count
- High immunity against fast transients described in IEC 61000-4-4 standards
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount