text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC61300YMME

MIC61300 Series 3.6 V 3 A Low Vin Single Supply High Current LDO - EPAD-MSOP-10L

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC61300YMME - Technical Attributes
Attributes Table
Input Voltage-Min: 1.1V
Input Voltage-Max: 3.6V
Output Voltage Fixed: 0.5V/3V
Dropout Voltage-Max: 350mV
Output Current-Max: 3A
Package Style:  MSOP-10EP
Mounting Method: Surface Mount
Features & Applications

The MIC61300 is a 3A output, low input voltage, single supply regulator. This regulator operates over a single voltage range of 1.1 V to 3.6 V and offers an ultra-low dropout less than 350 mV over the entire operating temperature range. 

The MIC61300 is designed to drive digital circuits requiring low voltages at high currents such as DSPs, FPGAs, microcontrollers etc. The regulator is available as a 1 V fixed-output voltage option or as an adjustable-output voltage option.

Features:

  • Single Vin Rail: 1.1 V to 3.6 V
  • Output voltage accuracy: ±2.5% over temperature
  • Typical dropout of 150 mV at room temperature
    • Maximum dropout of 350 mV at full load over temperature
  • Output voltage adjustable down to 0.5 V
  • Soft-start control via external capacitor
  • Excellent line and load regulation
  • Logic controlled shutdown
  • Thermal-shutdown and current-limit protection
  • Junction temperature range from -40°C to +125°C

Applications:

  • Point-of-load applications
  • ASIC / Microprocessor power supply
  • FPGA power supply
  • Telecom / Networking cards
  • Wireless infrastructure
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,700
Factory Lead Time:
9 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$1,260.00
USD
Quantity
Unit Price
10
$4.37
30
$4.31
100
$4.24
200
$4.20
500+
$4.09
Product Variant Information section