5-104074-7 in Tube by TE Connectivity | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104074-7

AMPMODU 4 Position Through-Hole Single Row Right Angle .050 x .100 Inch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
TE Connectivity 5-104074-7 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Color: Black
Mounting Method: PCB Mount
Features & Applications

The 5-104074-7 is a AMPMODU 4 Position Through-Hole Single Row Right Angle .050 x .100 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 1.27 mm [0.050 in]
  • Number of Positions are 4
  • Number of Rows are 1
  • Shrouded

View the 5-104074 series of Header

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2760
Multiple Of:
46
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,201.60
USD
Quantity
Unit Price
1
$1.24
30
$1.22
100
$1.20
300
$1.19
1,000+
$1.16
Product Variant Information section