Manufacturer Part #
OKI-78SR-3.3/1.5-W36-C
OKI Series 5 W Single Output 3.3 V Non Isolated Through Hole DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:360 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions OKI-78SR-3.3/1.5-W36-C - Product Specification
Murata Power Solutions OKI-78SR-3.3/1.5-W36-C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Power: | 5W |
| Output Voltage: | 3.3V |
| Input Voltage: | 24V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 85% |
| Power Dissipation: | 4.95W |
| Load Regulation (%): | 0.4% |
| Output Current: | 1.5A |
| Switching Frequency-Max: | 500kHz |
| Ripple & Noise: | 40mV |
| Dimension: | L 10.4mm x W 7.6mm x H 16.5mm |
| Mounting Method: | Through Hole |
Features & Applications
The OKI-78SR-3.3/1.5-W36-C is a Part of OKI- 78SR series are non-isolated switching regulator (SR) DC/DC power converters for embedded applications. The fi xed single output converters offer both tight regulation and high effi ciency directly at the power usage site and are a direct plug-in replacement for TO-220 package 78xx series linear regulators.
Two nominal output voltages are offered (3.3 and 5 VDC), each with 1.5 Amp maximum output. Based on fi xed-frequency buck switching topology, the high effi ciency means very low heat and little electrical noise, requiring no external components. The ultra wide input range is 7 to 36 Volts DC.
Features:
- Ultra wide 7 to 36 VDC input range
- Fixed Outputs of 3.3 or 5 VDC up to 1.5 Amps
- Vertical or horizontal SIP-mount, small footprint package
- “No heat sink” direct replacement for 3-terminal 78xx-series linear regulators
- High effi ciency with no external components
- Short circuit protection
- Outstanding thermal derating performance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
10
$4.17
20
$4.12
40
$4.07
75
$4.03
150+
$3.95
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Mounting Method:
Through Hole