text.skipToContent text.skipToNavigation

Manufacturer Part #

SM4005PL-TP

SM4005PL Series 600 V 1 A Surface Mount Silicon Rectifier - SOD-123F

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Micro Commercial Components SM4005PL-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Peak Current-Max: 25A
Package Style:  SOD-123F
Mounting Method: Surface Mount
Features & Applications

The SM4005PL-TP is a 1 A 600 V Silicon Rectifier available in surface mount SOD-123F Package.

Features:

  • Lead Free Finish/Rohs Compliant
  • Low Leakage Current
  • Glass Passivated Junction
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Operating Temperature: -65 to 175°C

View the available List fo Standard Rectifiers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.50
USD
Quantity
Unit Price
2,500
$0.051
5,000
$0.0501
10,000
$0.0493
12,500
$0.049
37,500+
$0.0474
Product Variant Information section