text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC26601YJL-TR

MIC26601 Series 600 kHz 6 A Buck Hyper Speed Control DC/DC Regulator - MLF-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC26601YJL-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 28V
Output Current-Max: 6A
Output Type: Adjustable
Switching Frequency-Max: 600kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 82%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 1500µA
Storage Temperature Range: -65°C to +160°C
Load Regulation (%): 0.25%
Package Style:  MLF-28
Mounting Method: Surface Mount
Features & Applications
The MIC26601YJL TR is a constant-frequency, synchronous buck regulator featuring a unique adaptive on-time control architecture.

The MIC26601 operates over an input supply range of 4.5V to 28V and provides a regulated output of up to 6A of output current. The output voltage is adjustable down to 0.8V with a guaranteed accuracy of ±1%, and the device operates at a switching frequency of 600kHz.

Features:

  • Hyper Speed Control™ architecture enables
    • High delta V operation (VIN = 28V and VOUT = 0.8V)
    • Small output capacitance
  • 4.5V to 28V input voltage
  • 6A output current capability, up to 95% efficiency
  • Adjustable output from 0.8V to 5.5V
  • ±1% feedback accuracy
  • Any Capacitor™ stable - zero-to-high ESR
  • 600kHz switching frequency No external compensation
  • Power Good (PG) output
  • Foldback current-limit and "hiccup mode" short-circuit protection
  • Supports safe startup into a pre-biased load
  • –40°C to +125°C junction temperature range
  • 28-pin 5mm x 6mm MLF® package

Applications:

  • Distributed power systems
  • Communications/networking infrastructure
  • Set-top box, gateways, and routersPrinters, scanners, graphic cards, and video cards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,370.00
USD
Quantity
Unit Price
1,000+
$2.37
Product Variant Information section