Manufacturer Part #
BZV90-C6V8,115
BZV90 Series 6.8 V ±5 % 1500 mW Surface Mount Voltage Regulator Diode - SOT-223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BZV90-C6V8,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 1500mW |
| Forward (Drive) Current: | 400mA |
| Forward Voltage: | 1V |
| Reverse Current-Max: | 2µA |
| Working Voltage-Nom: | 6.8V |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The BZV90-C6V8,115 is a Medium-power voltage regulator diodes in SOT223 plastic SMD Packages.
The diodes are available in the normalized E24 approx. ±5% tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V (BZV90-C2V4 to C75).
Features:
- Total power dissipation: max 1500 mW
- Tolerance series: approx ±5%
- Working voltage range: nom 2.4 to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: max 40 W
Applications:
- General regulation functions
View the Complete Series of BZV90 Zener Diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.186
2,000
$0.183
3,000
$0.182
5,000
$0.18
10,000+
$0.176
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount