Manufacturer Part #
RS02BR1000FE70
RS02B Series 0.1 Ohm ±1% 3 W ±90 ppm/°C Axial Silicone Coated Wirewound Resistor
Product Specification Section
  Vishay RS02BR1000FE70 - Product Specification
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
	Vishay RS02BR1000FE70 - Technical Attributes
Attributes Table
	| Resistance: | 0.1Ω | 
| Rated Power: | 3W | 
| Tolerance (%): | ±1% | 
| Temp Coefficient: | ±90ppm/°C | 
| Technology: | Wirewound | 
| Working Voltage-Nom: | 0.547V | 
| Operating Temp Range: | -65°C to +250°C | 
| Dimension: | L 14.22mm x D 4.75mm | 
| Height - Max: | 5.53mm | 
| Dielectric Withstanding Voltage: | 1000V | 
| No. of Terminations: | 2 | 
| Mounting Method: | Through Hole | 
Pricing Section
 Global Stock:
 1,000
  USA: 
 1,000
 On Order:
 0
 Factory Lead Time:
 8 Weeks
  Quantity
  Unit Price
  1,000+
  $2.36
 Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Through Hole