Manufacturer Part #
301CNQ045
301CNQ Series 45 V 300 A Chassis Mount Schottky Rectifier - PRM4(Non-Isolated)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:9 per Reel Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 301CNQ045 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 150A |
| Peak Current-Max: | 3840A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 10mA |
| Forward Voltage: | 690V |
| Diode Capacitance-Max: | 7800pF |
| Thermal Resistance: | 0.4°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
9
$33.37
18
$33.12
27
$32.98
36
$32.88
45+
$32.55
Product Variant Information section
Available Packaging
Package Qty:
9 per Reel
Mounting Method:
Chassis Mount