Manufacturer Part #
EKZE350ELL182ML25S
KZE Series 35 V 1800 uF Ø16x25mm LS=7.5mm Radial Aluminum Electrolytic Capacitor
Product Specification Section
United Chemi-Con EKZE350ELL182ML25S - Product Specification
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
United Chemi-Con EKZE350ELL182ML25S - Technical Attributes
Attributes Table
Series: | KZE |
Type: | Radial |
Capacitance: | 1800µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 3460mA |
Impedance: | 0.016Ω |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 25mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole