Manufacturer Part #
SZ1.5SMC33AT3G
1.5SMC Series 1500 W 33 V Uni Directional Zener TVS Diode
Product Specification Section
Littelfuse SZ1.5SMC33AT3G - Product Specification
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
Littelfuse SZ1.5SMC33AT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 31.4V |
Clamping Voltage-Max: | 45.7V |
Directional: | Uni-Directional |
Power Dissipation: | 4W |
Peak Power: | 1.5kW |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 34.7V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.25
5,000
$0.245
12,500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount