Manufacturer Part #
DSS2X101-015A
DSS2X Series 150 Vrrm 2 x 100 A 0.91 Vf Power Schottky Rectifier - SOT-227B
Littelfuse – IXYS DSS2X101-015A - Product Specification
Shipping Information:
ECCN:
PCN Information:
Littelfuse would like to notify you that we have qualified alternative Epoxy Molding Compound (EMC) material for various IXYS Brand Thyristor & Diode Discrete Packages to serve the Business Continuity Plan (BCP).Package types includes : TO-262, TO-3P, TO-247, SOT227, TO-268, TO-263, TO-220.All affected IXYS Brand Thyristor & Diode Discrete products have been fully qualified in accordance with established performance and reliability criteria using alternative EMC. The attached pages summarized the qualification results. Full qualification data and/or samples will be available upon request.Form, fit, function changes: No Fit/Form/Function change with alternative EMC.Effective date: August 10th, 2024
Littelfuse would like to notify the completion of Phase 3 IXYS Brand Schottky Diode Alternative Qualification and would like to supply the latest datasheet for the 10 parts in Phase 3 group through Littelfuse Website. All 10 parts have been fully qualified in accordance with established performance and reliability criteria. The attached pages summarize the qualification results. Full qualification data and/or samples will be available upon request.Form, fit, function changes: There will be changes on alternative parts. Pls refer to latest datasheets.
This is a updated declaration letter associated to ESW490-40 - IXYS Thy & Diode I4Pac&GUFP Package; ESW490-44 - IXYS Thy & Diode TO247_ISO247_PLUS247_ISOPLUS247Package; ESW490-47 - IXYS Thy & Diode SOT-227 Package; PCN # ESW490-48 ? IXYS Power Thyristor & Diode TO-263 Packaging Location Transfer. Littelfuse will change the MOQ/MDQ/DU for IXYS Power Thyristor & Diode products aligning to manufacture requirement.
This is a updated declaration letter associated to ESW490-40 - IXYS Thy & Diode I4Pac&GUFP Package; ESW490-44 -IXYS Thy & Diode TO247_ISO247_PLUS247_ISOPLUS247Package; ESW490-47 - IXYS Thy & Diode SOT-227 Package; PCN # ESW490-48 ? IXYS Power Thyristor & Diode TO-263 Packaging Location Transfer. Littelfuse will change the MOQ/MDQ/DU for IXYS Power Thyristor & Diode products aligning to manufacture requirement. Detail affected part number list refer to Appendix.
Littelfuse would like to notify you that we will transfer our backend assembly process of Thyristor & Diode products SOT-227 Package to our new inhouse assembly factory in Lipa, Philippines. This brand-new assembly factory is to fulfill our strategy to invest in state-of-the-art power semiconductor assembly capabilities to dramatically improve our service levels to customers. Our target is to build this factory as a world class facility with automated, error proof processes to meet the highest quality standards. Contact our local Sales team in case you would like to understand more about this new factory. Below is the detail changes associate with this Assembly Location change: 1) Silicon Die: No change 2) Backend Assembly Bill of Materials: No change 3) Backend Assembly Process Flow: Some part numbers change from Pad type to Padless type. Refer to PCN report. 4) Backend Assembly Equipment: Equal or better 5) Marking & Labeling: Yes.
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
This product is currently unavailable for order and Littelfuse has not yet qualifyed an alternative source. A reinstatement will be issued when product becomes available.As Littelfuse already noticed in previous Pre-PCN# ESW490-42, we are ongoing qualifying alternative source to retain our supply chain due to Russia Sanction. And this letter will advise our latest progress and timeline and we appreciate customer could bear the qualification time to allow Littelfuse presenting best quality product as usual.
As Littelfuse already noticed in previous Pre-PCN# ESW490-42, we are ongoing qualifying alternative source to retain our supply chain due to Russia Sanction. And this letter will advise our latest progress and timeline and we appreciate customer could bear the qualification time to allow Littelfuse presenting best quality product as usual. Due to large scope of project, Littelfuse already divided PCN into four phases and below is the estimated timeline accordingly.
Like so many of you, we are deeply saddened by the events and images coming from the war in Ukraine and condemn what we strongly believe to be an unjustified and unprovoked invasion by Russia. We are announcing today that we will suspend all business activities within the Russian Federation, impacting both sales of products and the supply of materials from Russia. As consequence of this decision, supply of certain products will be impacted by disruption to our supply chains, namely: 1) Certain Schottky Gen1 and Gen2 diode discrete products including DSA, DSB, DSS, DSSK and FUS series in all packages. 2) Certain bipolar power module products including MCC, MCD, MDD, MCR, MCA, MCK, MDA, MDK and MDO series products in 50mm, 60mm, 70mm and 77mm pressure contact module packages. Please note that solder contact modules are not impacted. At this time, we have very limited alternative options. 3) Certain high power (hockey puck) thyristor products induing N series 19mm, 25mm and 34mm electrode diameter. In most cases alternative options are available. Please contact your local representative for assistance.
Part Status:
Littelfuse – IXYS DSS2X101-015A - Technical Attributes
Average Rectified Current-Max: | 100A |
Reverse Voltage-Max [Vrrm]: | 150V |
Reverse Current-Max: | 4mA |
Forward Voltage: | 0.91V |
Package Style: | SOT-227B |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
10 per Tube
Package Style:
SOT-227B
Mounting Method:
Surface Mount