Manufacturer Part #
ICL7665SAIBAZA
ICL7665S Series 1.6 - 16 Vin 1.3 Vref 2% Over/Under Voltage Detector - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ICL7665SAIBAZA - Product Specification
Renesas ICL7665SAIBAZA - Technical Attributes
Attributes Table
| Output Type: | Voltage |
| Supply Voltage-Max: | 16V |
| Tolerance (%): | ±2% |
| Output Current-Max: | 20mA |
| No of Inputs: | 2 |
| Supply Voltage: | 1.8V to 16V |
| Supply Current: | 2.9A to 10A |
| Operating Temp Range: | -45°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 8 |
| Dimension: | 5 x 4 x 1.5 mm |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ICL7665SAIBAZA is a Super CMOS micropower over/under Voltage Detector, contains two low power individually programmable voltage detectors on a single CMOS chip. It requires 3 µA (typical) for operation.
This device is intended for battery-operated systems and instruments which require high or low voltage warnings, settable trip points, or fault monitoring and correction.
Features:
- Guaranteed 10 µA Maximum Quiescent Current Over Temperature
- Guaranteed Wider Operating Voltage Range Over Entire Operating Temperature Range
- 2% Threshold Accuracy (ICL7665SA)
- Dual Comparator with Precision Internal Reference
- 100 ppm/°C Temperature Coefficient of Threshold Voltage
- 100% Tested at 2 V
- Output Current Sinking Ability Up to 20 mA
- Individually Programmable Upper and Lower Trip Voltages and Hysteresis Levels
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- Pocket Pagers
- Portable Instrumentation
- Charging Systems
- Memory Power Back-Up
- Battery Operated Systems
- Portable Computers
- Level Detectors
View the Available ICL7665 Series of Voltage Detectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
98
$3.13
196
$3.11
392
$3.08
490
$3.07
1,470+
$3.02
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount