Manufacturer Part #
SB550-T
Schottky Rectifier DO-201AD T&R 1.2K
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1200 per Reel Package Style:DO-201AD Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated SB550-T - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 5A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.67V |
| Thermal Resistance: | 25°C/W |
| Operating Temp Range: | -65°C to +150°C |
| Configuration: | Single |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,200
$0.146
2,400
$0.144
3,600
$0.143
6,000
$0.142
12,000+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole