Manufacturer Part #
EKZE101ELL101MK16S
KZE Series 100 V 100 uF Ø12x16m LS=5mm Radial Aluminum Electrolytic Capacitor
Product Specification Section
United Chemi-Con EKZE101ELL101MK16S - Product Specification
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
United Chemi-Con EKZE101ELL101MK16S - Technical Attributes
Attributes Table
Series: | KZE |
Type: | Radial |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 100V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 750mA |
Impedance: | 0.11Ω |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 16mm x D 12.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,375
USA:
5,375
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.28
100
$0.27
250
$0.265
500
$0.26
1,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole