Manufacturer Part #
S3M-E3/9AT
S3M Series 1000 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AB
Product Specification Section
Vishay S3M-E3/9AT - Product Specification
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
Vishay S3M-E3/9AT - Technical Attributes
Attributes Table
Type: | Glass Passivated |
Configuration: | Single |
Average Rectified Current-Max: | 3A |
Forward Voltage: | 1.15V |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Recovery Time-Max: | 2.5µs |
Reverse Current-Max: | 10µA |
Diode Capacitance-Max: | 60pF |
Peak Current-Max: | 100A |
Operating Temp Range: | -55°C to +155°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,500
$0.0842
7,000
$0.0828
10,500
$0.0819
14,000
$0.0813
17,500+
$0.0795
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount