Manufacturer Part #
ATSAM4SD32CA-CFU
SAM4S Series 2 MB Flash 160 kB SRAM 120 MHz 32-Bit Microcontroller - VFBGA-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Tray Package Style:VFBGA-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip ATSAM4SD32CA-CFU - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip ATSAM4SD32CA-CFU - Technical Attributes
Attributes Table
| Family Name: | SAM4S |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 160kB |
| Speed: | 120MHz |
| No of I/O Lines: | 79 |
| InterfaceType / Connectivity: | EBI/EMI/IrDA/I2C/Memory Card/SPI/SSC/UART/USART/USB |
| Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 6 |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | VFBGA-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
260+
$11.17
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
VFBGA-100
Mounting Method:
Surface Mount