Manufacturer Part #
L6599AD
L6599A Series 16 V 3.5 mA Improved High-Voltage Resonant Controller - SO16N
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:SOIC-16N Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L6599AD - Product Specification
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
STMicroelectronics L6599AD - Technical Attributes
Attributes Table
| Package Style: | SOIC-16N |
| Mounting Method: | Surface Mount |
Features & Applications
The L6599AD is an improved high voltage resonant controller compared to the previous L6599 controller with operating frequency of up to 500 kHz. It is a double-ended controller specific to series-resonant half bridge topology.
It consist of two switches high-side switch and low-side switch with 50% complementary duty cycle. The two switches are driven ON/OFF 180° out-of-phase for exactly the same time. A fixed deadtime inserted between the turn-off of one switch and the turn-on of the other guarantees soft-switching and enables high-frequency operation.
Features:
- 50% duty cycle, variable frequency control of resonant half bridge
- High-accuracy oscillator
- Up to 500 kHz operating frequency
- Two-level OCP: frequency-shift and latched shutdown
- Interface with PFC controller
- Latched disable input
- Burst mode operation at light load
- Input for power-ON/OFF sequencing or brownout protection
- Non-linear soft-start for monotonic output voltage rise
- 600 V-rail compatible high-side gate driver with integrated bootstrap diode and high dv/dt immunity
- -300/800 mA high-side and low-side gate drivers with UVLO pull-down
- DIP-16, SO-16N package
Applications:
- LCD and PDP TV
- Desktop PC, entry-level server
- Telecom SMPS
- High efficiency industrial SMPS
- AC-DC adapter, open frame SMPS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.16
25
$2.12
100
$2.08
250
$2.06
1,000+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-16N
Mounting Method:
Surface Mount