Manufacturer Part #
MICROSMD110F-2
MICROSMDF Series 1210 6 V 1.1 A SMT PolySwitch Resettable PTC Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Littelfuse MICROSMD110F-2 - Product Specification
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
Littelfuse MICROSMD110F-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 6V |
| Hold Current [Ih]: | 1.1A |
| Trip Current: | 2.2A |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
MICROSMDF Series PolySwitch® Resettable PTC Fuse with Maximum Voltage of 6 V, Hold Current (Ih) of 1.1 A and Max Current of 40 A.
Features:
- Surface Mount Application
- Vmax Operating = 6 V
- Vmax = 6 V
- Imax = 40 A
- Family Name = microSMD
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.16
8,000
$0.158
12,000
$0.157
16,000
$0.156
20,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount