Manufacturer Part #
15SH-A-04-TS
SH Series 4 Position 1.5 mm Straight Top Entry Through Hole Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Adam Tech 15SH-A-04-TS - Product Specification
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
Adam Tech 15SH-A-04-TS - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 1.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Through Hole |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Color: | Ivory |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0719
300
$0.0703
1,250
$0.0678
3,000
$0.0663
12,500+
$0.0625
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount