Manufacturer Part #
SZMMBZ5257BLT1G
SZMMBZ5257BLT Series 33 V 10 mA 225 mW SMT Zener Voltage Regulator - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZMMBZ5257BLT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 225mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.1µA |
| Impedance: | 58Ω |
| Operating Temp Range: | -65°C to +150°C |
| Configuration: | Single |
| Height - Max: | 1.01mm |
| Dimension: | L 3.04mm x W 1.4mm |
| Working Voltage-Nom: | 33V |
| No of Terminals: | 3 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
3,000
$0.0365
9,000
$0.0356
12,000
$0.0353
30,000
$0.0346
45,000+
$0.0339
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount