Manufacturer Part #
PFB0948UHE-TP16
PFB Series 92 x 92 x 38 mm 7000 RPM 153.5 CFM 48 V 4 Wire Leads Axial Fan
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta PFB0948UHE-TP16 - Product Specification
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
Delta PFB0948UHE-TP16 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 153.5CFM |
| Noise: | 64dBA |
| Voltage Rating: | 48V |
| Rated Power: | 25W |
| RPM: | 7000RPM |
| No of Terminals: | 4 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +60°C |
| Dimension: | L 92mm x W 38mm x H 92mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
48+
$25.29
Product Variant Information section
Available Packaging
Package Qty:
48 per Box
Mounting Method:
Panel Mount