Manufacturer Part #
HVR2500003303JR500
HVR Series Ø2.5 x 6.5 mm 330 kΩ 0.25 W ±5% ±200 ppm/K Axial Metal Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay HVR2500003303JR500 - Product Specification
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
Vishay HVR2500003303JR500 - Technical Attributes
Attributes Table
| Resistance: | 330kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Technology: | Metal Film |
| Dimension: | L 6.5mm x D 2.5mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0453
10,000
$0.0446
15,000
$0.0441
20,000
$0.0438
25,000+
$0.0429
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole