Manufacturer Part #
PIC24FJ128GB202-I/SO
128KB FLASH, 8KB RAM, 16 MIPS, USB OTG, CRYPTO
Product Specification Section
Microchip PIC24FJ128GB202-I/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.1
This item may be subject to export licensing controls.
PCN Information:
File
Date
Specification Change
03/31/2015 Details and Download
Data Sheet - PIC24FJ128GB204 Family Data Sheet Data Sheet Document RevisionDescription of Change: This revision incorporates the following updates: 1) Registers: Register 26-1. 2) Tables: Table 33-4, Table 33-5, Table 33-6 and Table 33-21. 3) Package marking examples and package diagrams in Section 34.0 "Packaging Information" were updated.NOTE: Please be advised that this is a change to the document only the product has not been changed..
Part Status:
Active
Active
Microchip PIC24FJ128GB202-I/SO - Technical Attributes
Attributes Table
Family Name: | PIC24F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 8kB |
Speed: | 32MHz |
No of I/O Lines: | 20 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/PMP/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 9-chx10-bit / 9-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
27
$4.56
54
$4.51
81
$4.48
108
$4.45
135+
$4.39
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount