Manufacturer Part #
ES3D
ES3D Series 3 A 200 V 3 A Surface Mount Super Fast Rectifier - SMC (DO-214AB)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE ES3D - Product Specification
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
SURGE ES3D - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 500µA |
| Forward Voltage: | 1.3V |
| Reverse Recovery Time-Max: | 35ns |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0945
6,000
$0.0929
9,000
$0.0919
12,000
$0.0913
15,000+
$0.0892
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount