text.skipToContent text.skipToNavigation

Manufacturer Part #

ES3D

ES3D Series 3 A 200 V 3 A Surface Mount Super Fast Rectifier - SMC (DO-214AB)

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE ES3D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 500µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 35ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$283.50
USD
Quantity
Unit Price
3,000
$0.0945
6,000
$0.0929
9,000
$0.0919
12,000
$0.0913
15,000+
$0.0892
Product Variant Information section