Manufacturer Part #
M55342K06B1K60RS6
M55342 Series 0805 1.6 kOhm ±5 % 150 mW ±100 ppm/°C SMT Thin Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay M55342K06B1K60RS6 - Product Specification
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
Vishay M55342K06B1K60RS6 - Technical Attributes
Attributes Table
| Resistance: | 1.6kΩ |
| Rated Power: | 150mW |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +150°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.84mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300
$0.465
600
$0.46
1,200
$0.45
4,500+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount