text.skipToContent text.skipToNavigation

Manufacturer Part #

HFB16HY20CCSCV

FRED, HiRel, QIRL TO-257, Ceramic EAR99 200V, 16A, 0.95V

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon HFB16HY20CCSCV - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 130A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1.15V
Configuration: Dual
Diode Capacitance-Max: 72pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 1.49°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-257AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$29,340.00
USD
Quantity
Unit Price
1
$616.14
2
$601.30
3+
$586.80
Product Variant Information section