Manufacturer Part #
AT91SAM9XE512B-CU
AT91 Series 512 kB Flash 56 kB SRAM 180 MHz 32-Bit Microcontroller - LFBGA-217
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:126 per Tray Package Style:BGA-217 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AT91SAM9XE512B-CU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AT91SAM9XE512B-CU - Technical Attributes
Attributes Table
| Family Name: | AT91 |
| Core Processor: | ARM9 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 56kB |
| Speed: | 180MHz |
| No of I/O Lines: | 96 |
| InterfaceType / Connectivity: | EBI/EMI/Ethernet/I2C/Memory Card/SPI/SSC/UART/USART/USB |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.65V to 1.95V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 4-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | BGA-217 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
126+
$21.14
Product Variant Information section
Available Packaging
Package Qty:
126 per Tray
Package Style:
BGA-217
Mounting Method:
Surface Mount