Manufacturer Part #
MCP2221-I/SL
USB TO I2C BRIDGE DEVICE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:57 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP2221-I/SL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
03/12/2015 Details and Download
Data Sheet - MCP2221 Data Sheet Document RevisionDescription of Change: 1) Updated bit settings in Registers 1-1 to 1-7, Register 1-10 and Registers 1-12, 1-13, 1-14, 1-15.Reason for Change: To Improve ManufacturabilityNOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Active
Active
Microchip MCP2221-I/SL - Technical Attributes
Attributes Table
| Data Rate: | 12Mbps |
| No of Channels: | 1 |
| Supply Voltage: | 3V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$2.42
25
$2.38
100
$2.34
250
$2.31
1,000+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
57 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount