Manufacturer Part #
1330-96K
1330 Series 120 nH ±10 % Tolerance 1.3 A Surface Mount Unshielded RF Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan 1330-96K - Technical Attributes
Attributes Table
| Inductance-Nom: | 120nH |
| Rated Current-Max: | 1.3A |
| Tolerance (%): | ±10% |
| DC Resistance-Max: | 90mΩ |
| Self Resonance Frequency: | 640MHz |
| Dimension: | L 8.26mm x W 3.18mm x H 3.68mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
500+
$2.55
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount