Manufacturer Part #
ITS4300SSJDXUMA1
N-Channel 34 V 400 mA 300 mOhm Power Switch/Driver - PG-DSO-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Infineon ITS4300SSJDXUMA1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject: Change from gold wire bond to copper wire bond for several productsDescription:Old: Au bond wire (50?m)New: Cu bond wire (50?m)Reason:Copper wire bonding is part of Infineon?s continuous drive to deliver higher performance products. A copper wire enables superior electrical, thermal and reliability performance compared to gold, making it an excellent interconnect solution for automotive packaging.
Part Status:
Infineon ITS4300SSJDXUMA1 - Technical Attributes
| Configuration: | High Side |
| Input Voltage: | 5V to 34V |
| No of Elements: | Single |
| On-state Resistance-Max: | 300mΩ |
| Rated Current-Max: | 400mA |
| Type: | Current Limit Switch |
| Operating Temp Range: | -40°C to +125°C |
| Current - Limit: | 1.2A |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount