Manufacturer Part #
ADJ56005
ADJ Series DPDT 10 A 5 V PC Pin Through Hole Sealed Latching Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry ADJ56005 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
** Notice Withdrawal of FPCN 113461**This notice formally rescinds the previously issued Product Notice that marked the following Panasonic Industry part numbers as Not Recommended for New Designs (NRFND). Effective Date: ImmediateRetraction Details: After further evaluation and consideration, we have decided to reverse the NRFND status for all the listed parts in the Notice dated 05.30.2025. This change is effective immediately. We apologize for any confusion or inconvenience the previous notice may have caused.
Part Status:
Panasonic Industry ADJ56005 - Technical Attributes
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 10A |
| Termination Style: | Straight Thru Hole |
| Mounting Method: | PCB Mount |
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount