Manufacturer Part #
MJE340G
MJE Series 300 V 500 mA Plastic Medium Power NPN Silicon Transistor - TO-225
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:TO-225 (TO-126, SOT-32) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
onsemi MJE340G - Product Specification
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
onsemi MJE340G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 300V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 20W |
| DC Current Gain-Min: | 30 |
| Package Style: | TO-225 (TO-126, SOT-32) |
| Mounting Method: | Through Hole |
Features & Applications
The NPN Bipolar Power Transistor is useful for high voltage, general purpose applications.
Features:
- Thermopad Construction Provides High Power Dissipation Rating for High Reliability
- Suitable for Transformerless, Line-Operated Equipment
- Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.192
1,500
$0.188
2,000
$0.187
5,000
$0.184
7,500+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-225 (TO-126, SOT-32)
Mounting Method:
Through Hole