Manufacturer Part #
1ED020I12B2XUMA1
1ED020I12-B2 Series Single 20 V 2 A SMT High or Low Side Driver - SOIC-16
Product Specification Section
Infineon 1ED020I12B2XUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
06/15/2023 Details and Download
Tape&Reel Change
07/18/2022 Details and Download
Part Status:
Active
Active
Infineon 1ED020I12B2XUMA1 - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Outputs: | Single |
Peak Output Current: | 2A |
Supply Voltage-Max: | 20V |
Rated Power Dissipation: | 700mW |
Quiescent Current: | 7mA |
Rise Time: | 30ns |
Fall Time: | 50ns |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount