text.skipToContent text.skipToNavigation

Manufacturer Part #

PI49FCT3805DQE

3.3 V Surface Mount Non Inverting Fast CMOS Buffer / Clock Driver - QSOP-20

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI49FCT3805DQE - Technical Attributes
Attributes Table
Type: Programmable Clock
Supply Voltage-Nom: 3.3V
Package Style:  QSOP-20
Mounting Method: Surface Mount
Features & Applications

The PI49FCT3805DQE is a 1: 5 Non-Inverting CMOS Buffer with low output skew, available in surface mount QSOP-20 package.

Features:

  • Low output skew: <200ps
  • Switching frequency up to 166 MHz
  • Fast output rise/fall time: <1.0ns
  • Low propagation delay: <2.5ns
  • Low input capacitance: <6.0pF
  • Balanced CMOS outputs
  • Industrial Temperature: –40°C to +85°C
  • 3.3V ±10% operation, 5V Input Tolerant
  • Packaging (Pb-free & Green available)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
605
Multiple Of:
55
Total
$366.03
USD
Quantity
Unit Price
55
$0.625
220
$0.605
825
$0.59
1,650
$0.58
4,125+
$0.565
Product Variant Information section