text.skipToContent text.skipToNavigation

Manufacturer Part #

NHP220SFT3G

NHP Series 2 A 200 V 50 ns Surface Mount Ultrafast Power Rectifier - SOD-123F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
onsemi NHP220SFT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 0.5µA
Forward Voltage: 1.05V
Configuration: Single
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 330°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$819.00
USD
Quantity
Unit Price
10,000+
$0.0819
Product Variant Information section