Manufacturer Part #
MCT06030C1009FP500
MCT Series 0603 10 Ω ±1% 0.1 W ±50 ppm/K Professional Thin Film Chip Resistor
Product Specification Section
Vishay MCT06030C1009FP500 - Product Specification
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
Vishay MCT06030C1009FP500 - Technical Attributes
Attributes Table
Resistance: | 10Ω |
Rated Power: | 0.125W |
Tolerance (%): | ±1% |
Temp Coefficient (ppm/K): | ±50ppm/K |
Technology: | Thin Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0194
15,000
$0.0189
20,000
$0.0188
50,000
$0.0184
75,000+
$0.018
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount