CY8C4248LQI-BL583 in Tray by Infineon | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4248LQI-BL583

CY8C4xx8 Series 256 KB Flash 32 KB RAM 32-Bit PSoC 4 Microcontroller IC-QFN-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4248LQI-BL583 - Technical Attributes
Attributes Table
Family Name: PSoC® 4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 36
InterfaceType / Connectivity: IrDA/I2C/LIN/Microwire/SmartCard/SPI/SSP/UART
Peripherals: Brown-out Detect/CapSense/DMA/LCD/LVD/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$11,258.00
USD
Quantity
Unit Price
1
$4.69
15
$4.59
40
$4.53
150
$4.45
400+
$4.33
Product Variant Information section