Manufacturer Part #
15KPA36A-LF
15KPA Series 59.7 V 15 kW Bi-Directional Silicon Transient Voltage Suppressor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices 15KPA36A-LF - Product Specification
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
ProTek Devices 15KPA36A-LF - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 40V |
| Clamping Voltage-Max: | 59.7V |
| Directional: | Uni-Directional |
| Power Dissipation: | 15kW |
| Peak Output Current: | 251A |
| Reverse Leakage Current: | 10µA |
| Test Current: | 5mA |
| Standoff Voltage: | 36V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250+
$8.49
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole