Manufacturer Part #
PMEG10010ELRX
PMEG10010 Series Single 100 V 50 A Surface Mount Schottky Rectifier - SOD-123W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123W Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PMEG10010ELRX - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 150nA |
| Forward Voltage: | 0.71V |
| Diode Capacitance-Max: | 28pF |
| Reverse Recovery Time-Max: | 3.7ns |
| Operating Temp Range: | -55°C to +175°C |
| Power Dissipation: | 680mW |
| Configuration: | Single |
| Package Style: | SOD-123W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.275
6,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount