Manufacturer Part #
SBAS70-04LT1G
SBAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23-3
Product Specification Section
onsemi SBAS70-04LT1G - Product Specification
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
onsemi SBAS70-04LT1G - Technical Attributes
Attributes Table
Peak Current-Max: | 100mA |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1V |
Diode Capacitance-Max: | 2pF |
Thermal Resistance: | 508°C/W |
Operating Temp Range: | -55°C to +150°C |
Power Dissipation: | 225mW |
Configuration: | 2 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0226
9,000
$0.022
15,000
$0.0218
30,000
$0.0214
60,000+
$0.0209
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount