text.skipToContent text.skipToNavigation

Manufacturer Part #

JWMW11RA2A

Rocker Switches SPST TV5 RTD BLK CAP &BODY PANL SEAL VERT

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWMW11RA2A - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Solder
Rated Voltage (VAC): 125VAC
Voltage Rating: 30V
Insulation Resistance: 1GΩ
Actuation Force: 3.92N
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 2000V
Operating Temperature: -25°C to +85°C
Dimension: L  29.6mm x W  21mm x H  33mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,100
Factory Lead Time:
18 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.98
USD
Quantity
Unit Price
3
$8.66
10
$8.56
20
$8.50
40
$8.44
75+
$8.33
Product Variant Information section