SWI15-24-N-P5 in Box by CUI Inc | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI15-24-N-P5

SWI15-N Series 15 W 24 V Output DoE Level VI NA Wall Plug AC-DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SWI15-24-N-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 15W
Output Voltage: 24V
Efficiency / MEPS: Level VI
Output Current: 0.63A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 71 x 33 x 48.4 mm
Ripple & Noise: 100mV
Load Regulation (%): 2%
Switching Frequency-Max: 63Hz
Operating Temp Range: -20°C to +40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$13,840.00
USD
Quantity
Unit Price
1
$14.53
4
$14.32
10
$14.18
25
$14.04
40+
$13.84