Manufacturer Part #
09210643001
HAN D 64 Position Male Plug 250 V Insert Crimp Terminal Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09210643001 - Technical Attributes
Attributes Table
| No of Positions: | 64 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Free Hanging Plug |
| Material: | Polycarbonate |
| Mating Type: | Push - Pull |
Features & Applications
The 09210643001 is a Part of HAN D Series 64 Position 14-26 AWG Wire Male Insert Crimp Terminal Connector. Operating temperature ranges from -40°C to 125°C.
Product Specifications:
- Series, insert : Han 64 D
- Size: 24 B
- Rated current, pollution degree 3 : 10 A
- Rated voltage, pollution degree 3 : 250 V
- Rated voltage acc. to CSA : 600 V
- Rated voltage acc. to UL : 600 V
- Rated current, wrap terminal : 2 A
- Rated voltage, wrap terminal : 30 V
- Colour insert: RAL 7032 (light grey)
- Material insert: polycarbonate
- Mechanical working life - mating cycles: >= 500
- Material contact : copper alloy
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
2
$15.45
5
$15.32
20
$15.13
40
$15.03
100+
$14.81
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk