Manufacturer Part #
SST39VF3201B-70-4C-EKE
SST39VF Series 2 M x 16 3 V Multi-Purpose Flash Plus - TSOP-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Tray Package Style:TSOP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2551 | ||||||||||
Product Specification Section
Microchip SST39VF3201B-70-4C-EKE - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8542.32.00.51
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip SST39VF3201B-70-4C-EKE - Technical Attributes
Attributes Table
| Memory Density: | 32Mb |
| Memory Organization: | 2 M x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Package Style: | TSOP-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The SST39VF3201B-70-4C-EKE is a part of SST39VF Series 2 Mbit 2 M x 16 3 V Multi-Purpose Flash Plus, Available in 48-Pin TSOP Package.
The SST39VF320xB devices are 2M x16 CMOS Multi-Purpose Flash Plus (MPF+) manufactured with SST’s proprietary, high-performance CMOS SuperFlash technology.
Features:
- Organized as 2 M x16
- Single Voltage Read and Write Operations 2.7-3.6 V
- Superior Reliability
- Low Power Consumption (typical values at 5 MHz)
- Hardware Block-Protection/WP Input Pin
- Sector-Erase Capability
- Block-Erase Capability
- Chip-Erase Capability
- Erase-Suspend/Erase-Resume Capabilities
- Hardware Reset Pin (RST)
- Security-ID Feature
- Fast Read Access Time: 70 ns
- Latched Address and Data
- Fast Erase and Word-Program
- Automatic Write Timing
- End-of-Write Detection
- CMOS I/O Compatibility
- JEDEC Standard
- All non-Pb (lead-free) devices are RoHS compliant
Pricing Section
Global Stock:
96
USA:
96
Factory Lead Time:
10 Weeks
Quantity
Unit Price
96
$3.00
192+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Package Style:
TSOP-48
Mounting Method:
Surface Mount