Manufacturer Part #
RG3216N-78R7-D-T5
RG Series 1206 78.7 Ohm 0.25 W ±0.5 % SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu RG3216N-78R7-D-T5 - Technical Attributes
Attributes Table
| Resistance: | 78.7Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±0.5% |
| Temp Coefficient: | ±10ppm/°C |
| Technology: | Thin Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Dimension: | L 3.2mm x W 1.6mm |
| Height - Max: | 0.5mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 150V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.136
10,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel