Manufacturer Part #
SA5.0A-E3/54
SA Series 500 W 5 V Uni Directional Axial TRANSZORB® TVS Diode - DO-204AC
Product Specification Section
Vishay SA5.0A-E3/54 - Product Specification
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
Vishay SA5.0A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6.4V |
Clamping Voltage-Max: | 9.2V |
Directional: | Uni-Directional |
Power Dissipation: | 3W |
Peak Output Current: | 54.3A |
Reverse Leakage Current: | 600µA |
Peak Power: | 500W |
Test Current: | 10mA |
Standoff Voltage: | 5V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Breakdown Voltage-Max: | 7.07V |
Package Style: | DO-204AC (DO-15) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
3,066
USA:
3,066
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$0.49
15
$0.41
100
$0.355
400
$0.315
2,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole