Manufacturer Part #
AXK6S00547YG
P5KS Series 100 Position 0.5 mm Pitch Board to Board PCB Header
Product Specification Section
Panasonic Industry AXK6S00547YG - Product Specification
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
Panasonic Industry AXK6S00547YG - Technical Attributes
Attributes Table
No of Positions: | 100 |
Pitch: | 0.5 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Surface Mount |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 60V |
Current Rating: | 0.5A |
Contact Plating: | Gold |
No of Rows: | 2 |
Gender: | Male |
Type: | Board to Board |
Insulation Resistance: | 1000MΩ |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$2.08
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount