Manufacturer Part #
IN-S63ATR
IN-S63AT Series Orange 0603 120° 45 mcd 2.6 V Surface Mount Top View LED
Product Specification Section
Inolux IN-S63ATR - Product Specification
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
Inolux IN-S63ATR - Technical Attributes
Attributes Table
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 45mcd |
Viewing Angle: | 120° |
Wavelength: | 622nm |
Rated Power: | 75mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +90°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | H 0.4mm x L 1.6mm x W 0.8mm |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0358
8,000
$0.0352
12,000
$0.0349
16,000
$0.0346
20,000+
$0.0338
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount